Add To Favorites
Product Overview
Digi-Key Part Number A107061CT-ND
Quantity Available 797
Can ship immediately
Manufacturer

Manufacturer Part Number

1-163085-1

Description CONN PIN .062 20-24AWG AU CRIMP
Expanded Description Pin Contact Gold Crimp 20-24 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-24 AWG
Material Brass
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names A107061CT

13:02:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.14700 11.47
25 1.07920 26.98
50 1.03420 51.71
100 0.98930 98.93
250 0.89936 224.84
500 0.80942 404.71
1,000 0.71949 719.49
2,500 0.65204 1,630.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107061TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.57232
Send Feedback