Add To Favorites
Product Overview
Digi-Key Part Number A108861CT-ND
Quantity Available 4,925
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1600960-7

Description CONT 8-10AWG PWR MFBL PLATE
Expanded Description Contact Gold Power Female Blade Sockets 8-10 AWG Crimp
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1600960 Drawing
Online Catalog MULTI-BEAM XL Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MULTI-BEAM XL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 8-10 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Current Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 116009607
A108861CT

16:41:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.77900 17.79
25 1.67000 41.75
50 1.59720 79.86
100 1.52460 152.46
250 1.37940 344.85
500 1.27050 635.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108861TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.99000
Send Feedback