Add To Favorites
Product Overview
Digi-Key Part Number A29177CT-ND
Quantity Available 1,197
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1565994-4

Description CONN HEADER 4POS HORIZONAL SMD
Expanded Description 4 Position Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1565994
RoHS Information 1-1565994-4 Statement of Compliance
RoHS 2 Statement
3D Model 1-1565994-4.pdf
Online Catalog RITS Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series RITS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8µin (0.20µm)
Insulation Color Black
Insulation Height 0.303" (7.70mm)
Contact Length - Post -
Operating Temperature -30°C ~ 75°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 32VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 39µin (1.00µm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A29177
A29177-ND
A29177CT

18:35:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 3.93
10 3.77500 37.75
25 3.46080 86.52
50 3.30340 165.17
100 3.14600 314.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29177TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 800 - Immediate
  • Unit Price: 2.86000
  • Digi-Reel® ? : A29177DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback