Add To Favorites
Product Overview
Digi-Key Part Number A122707-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1478408-0

Description CONN BNC PLUG STR 75 OHM SOLDER
Expanded Description BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1478408
RoHS Information 1-1478408-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-1478408-0.pdf
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Clamp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group URM 70
Fastening Type Bayonet Lock
Frequency - Max 1GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 8 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 2 Insulators, 1 Washer
Body Material Brass
Body Finish Silver
Center Contact Plating Silver
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.3dB
 
Tooling
Additional Resources
Standard Package ? 1
Other Names 1-1478408-0-ND
A122707

02:19:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 6.15
10 5.90400 59.04
50 5.16600 258.30
100 4.92000 492.00
250 4.30500 1,076.25
500 4.18200 2,091.00
1,000 3.56700 3,567.00
2,500 3.32100 8,302.50
5,000 3.19800 15,990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback