Add To Favorites
Product Overview
Digi-Key Part Number A122513-ND
Quantity Available 787
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1478403-0

Description CONN BNC PLUG STR 75 OHM SOLDER
Expanded Description BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1478403
RoHS Information 1-1478403-0 Statement of Compliance
RoHS 2 Statement
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Clamp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-179B, 187A, URM111
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Clamp, 1 Contact
Body Material Brass
Body Finish Silver
Center Contact Plating Silver
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.2dB
 
Tooling
Additional Resources
Standard Package ? 50
Other Names 1-1478403-0-ND
A122513

16:05:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 5.98
10 5.73600 57.36
25 5.25800 131.45
50 5.01900 250.95
100 4.78000 478.00
250 4.18252 1,045.63
500 4.06300 2,031.50
1,000 3.46550 3,465.50
2,500 3.22650 8,066.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback