Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A100138-ND
Quantity Available 1,997
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1470201-3

Description CONN RCPT HOUSING 13POS VERT 2MM
Expanded Description 13 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1470201
RoHS Information 1-1470201-3 Statement of Compliance
RoHS 2 Statement
3D Model 1-1470201-3.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 13
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 114702013
A100138

07:54:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27800 2.78
25 0.23800 5.95
50 0.20240 10.12
100 0.19440 19.44
250 0.17456 43.64
500 0.16662 83.31
1,000 0.13885 138.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback