Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A100136-ND
Quantity Available 1,955
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1470201-1

Description CONN RCPT HOUSING 11POS VERT 2MM
Expanded Description 11 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1470201
RoHS Information 1-1470201-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-1470201-1.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 11
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 114702011
A100136

09:11:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.12085 120.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback