Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A100135-ND
Quantity Available 1,906
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1470201-0

Description CONN RCPT HOUSING 10POS VERT 2MM
Expanded Description 10 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1470201
RoHS Information 1-1470201-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-1470201-0.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 114702010
A100135

20:02:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.22900 2.29
25 0.19520 4.88
50 0.17080 8.54
100 0.15870 15.87
250 0.14036 35.09
500 0.13426 67.13
1,000 0.10985 109.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback