Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A100120-ND
Quantity Available 1,911
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1470199-0

Description CONN RCPT HOUSING 10POS 2MM R/A
Expanded Description 10 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1470199 Drawing
RoHS Information 1-1470199-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-1470199-0.pdf
Online Catalog HPI Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color White
Features -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1,000
Other Names 114701990
A100120

05:17:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.26000 2.60
25 0.22200 5.55
50 0.19420 9.71
100 0.18030 18.03
250 0.15952 39.88
500 0.15260 76.30
1,000 0.12485 124.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback