Add To Favorites
Product Overview
Digi-Key Part Number A122508-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1337474-0

Description CONN UHF PLUG STR PUSH
Expanded Description UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Push On
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1337474 Drawing
RoHS Information 1-1337474-0 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style UHF
Connector Type Plug, Male Pin
Contact Termination Push On
Shield Termination Twist On
Impedance Non-Constant
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-8A, 9B, 213, 214
Fastening Type Threaded
Frequency - Max 500MHz
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Silver
Center Contact Plating Silver
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1-1337474-0-ND
A122508

01:22:21 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.97000 7.97
10 7.63600 76.36
50 6.64000 332.00
100 6.30800 630.80
250 5.64400 1,411.00
500 5.31200 2,656.00
1,000 4.64800 4,648.00
2,500 4.41560 11,039.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback