Add To Favorites
Product Overview
Digi-Key Part Number A106822-ND
Quantity Available 3,994
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1105051-1

Description CONTACT H.D. CRIMP SKT 22-26AWG
Expanded Description Contact Crimp Socket 22-26 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HN.D, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 1-1105051-1-ND
111050511
A106822

06:07:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78100 7.81
25 0.73480 18.37
50 0.70420 35.21
100 0.67360 67.36
250 0.61232 153.08
500 0.55110 275.55
1,000 0.48986 489.86
2,500 0.44394 1,109.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback