Add To Favorites
Product Overview
Digi-Key Part Number A106809-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1103403-1

Description INSERT FEMALE 4POS+1GND SCREW
Expanded Description Female Insert Beige 4+Ground Position Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HA.4, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Female
Number of Positions 4+Ground
Size 1
Termination Style Screw
Voltage Rating 250V
Current Rating 10A
Contact Type -
Operating Temperature -40°C ~ 125°C
Color Beige
Housing Material -
Contact Material Brass
Contact Finish Silver
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 10
Other Names 1-1103403-1-ND
111034031
A106809

12:14:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.19000 10.19
10 9.74600 97.46
50 8.41700 420.85
100 8.19550 819.55
250 7.30952 1,827.38
500 6.86650 3,433.25
1,000 6.06910 6,069.10
2,500 5.75900 14,397.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback