Add To Favorites
Product Overview
Digi-Key Part Number A25928-ND
Quantity Available 3,953
Can ship immediately
Manufacturer

Manufacturer Part Number

1-104482-5

Description CONN HOUSING 34POS .100 DUAL ROW
Expanded Description 34 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 104482 Drawing
RoHS Information 1-104482-5 Statement of Compliance
RoHS 2 Statement
3D Model 1-104482-5.pdf
Online Catalog AMPMODU Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 34
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1-104482-5-ND
A25928

17:57:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.35000 13.50
50 1.21180 60.59
100 1.15680 115.68
250 1.04664 261.66
500 0.96400 482.00
1,000 0.82629 826.29
2,500 0.77120 1,928.01
5,000 0.73264 3,663.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback