Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 450-2122-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

TBS1TBA1MZRES

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style SMD (SMT) Tab
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material -
Electrical Life 30,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 450-2122-1

08:20:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 4.65
10 4.43000 44.30
25 4.31960 107.99
50 4.20860 210.43
100 4.09790 409.79
250 3.76564 941.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2122-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3.02058
  • Digi-Reel® ? : 450-2122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback