Add To Favorites
Product Overview
Digi-Key Part Number 450-2075-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

RMD1R102VS2QES

Description SWITCH ROCKER DPDT 3A 120V
Expanded Description Rocker Switch DPDT 3A (AC/DC) 120V Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 30,000 Cycles
Electrical Life -
 
Additional Resources
Standard Package ? 100
Other Names 2267087-8
450-2075

21:29:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 4.27900 42.79
25 4.07520 101.88
50 3.87160 193.58
100 3.66780 366.78
250 3.56592 891.48
500 3.46402 1,732.01
1,000 3.05649 3,056.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback