Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 450-2117-1-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

RBS2R202MTRES

Description SWITCH ROCKER SPDT 0.4VA 20V
Expanded Description Rocker Switch SPDT 0.4VA (AC/DC) 20V Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style SMD (SMT) Tab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life -
 
Additional Resources
Standard Package ? 1
Other Names 450-2117-1

23:50:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 6.88
10 6.38000 63.80
25 6.04440 151.11
50 5.96040 298.02
100 5.87640 587.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2117-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: 5.18960
  • Digi-Reel® ? : 450-2117-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback