Add To Favorites
Product Overview
Digi-Key Part Number 450-2087-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

RAD1R102M7RES

Description SWITCH ROCKER DPDT 0.4VA 20V
Expanded Description Rocker Switch DPDT 0.4VA (AC/DC) 20V Through Hole, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 30,000 Cycles
Electrical Life -
 
Additional Resources
Standard Package ? 100
Other Names 2267088-6
450-2087

21:01:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 5.43
10 5.16700 51.67
25 4.90840 122.71
50 4.65020 232.51
100 4.58560 458.56
250 4.45648 1,114.12
500 4.26270 2,131.35
1,000 3.74602 3,746.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback