Add To Favorites
Product Overview
Digi-Key Part Number 450-2084-ND
Quantity Available 435
Can ship immediately
Manufacturer

Manufacturer Part Number

PMS9P1B09M6RE

Description SWITCH PUSH SPST-NO 0.4VA 20V
Expanded Description Pushbutton Switch SPST-NO Standard Panel Mount, Right Angle, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle, Rear
Termination Style PC Pin
Ingress Protection -
Features Sealed
Panel Cutout Dimensions Circular - 6.35mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life -
 
Additional Resources
Standard Package ? 100
Other Names 2267076-2
450-2084

07:42:22 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 3.71
10 3.46400 34.64
25 3.29920 82.48
50 3.13420 156.71
100 3.05160 305.16
250 2.96916 742.29
500 2.80420 1,402.10
1,000 2.63925 2,639.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback