Add To Favorites
Product Overview
Digi-Key Part Number 450-2065-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

PMS9P1B08M6RE

Description SWITCH PUSH SPST-NO 0.4VA 20V
Expanded Description Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life -
 
You May Also Be Interested In
  • TP11SH9ABE - C&K | CKN4003-ND DigiKey Electronics
  • TP11SH9ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price 4.20000
  • CKN4003-ND
Additional Resources
Standard Package ? 100
Other Names 2267075-2
450-2065

07:08:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 3.38800 33.88
25 3.22640 80.66
50 3.06500 153.25
100 2.98430 298.43
250 2.90364 725.91
500 2.74234 1,371.17
1,000 2.58102 2,581.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback