Add To Favorites
Product Overview
Digi-Key Part Number KS500B1/8-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

KS500B1/8

Description SWITCH KNOB 3FLUTE 0.5" BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Alcoknob Catalog
RoHS Information KS500B1/8 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KS
Part Status Active
Style Cylindrical with Skirt
Type Fluted
Shaft Size 0.126" (3.20mm)
Diameter 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom
Height 0.620" (15.75mm)
Indicator Line on Side
Material Metal
Color Black
Features 6-32 Set Screw (2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1437623-5
KS500B18

03:05:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.53000 14.53
10 14.32800 143.28
25 14.12920 353.23
50 13.93000 696.50
100 13.53200 1,353.20
250 12.33800 3,084.50
500 11.54200 5,771.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: KS500A1/8-ND
  • Description: SWITCH KNOB 3FLUTE 0.5" NATURAL
  • Quantity Available: 0
Send Feedback