Add To Favorites
Product Overview
Digi-Key Part Number 450-1716-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

KPN500B1/8

Description SWITCH KNOB STRAIGHT .50" BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series KPN
Part Status Active
Style Cylindrical with Pointer
Type Knurled, Straight
Shaft Size 0.126" (3.20mm)
Diameter 0.500" (12.70mm)
Height 0.625" (15.88mm)
Indicator Line on Side
Material Metal
Color Black
Features 6-32 Set Screw (2)
 
You May Also Be Interested In
  • MB05L1NCGD - C&K | CKN9880-ND DigiKey Electronics
  • MB05L1NCGD
  • C&K
  • SWITCH ROTARY 5POS 250MA 125V
  • Unit Price 16.57000
  • CKN9880-ND
Additional Resources
Standard Package ? 25
Other Names 450-1716
9-1437622-3
KPN500B1/8-ND
KPN500B18

01:34:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.14000 18.14
10 17.88700 178.87
25 17.63800 440.95
50 17.38980 869.49
100 16.89290 1,689.29
250 15.40236 3,850.59
500 14.40866 7,204.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback