Add To Favorites
Product Overview
Digi-Key Part Number 450-2138-1-ND
Quantity Available 1,407
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM6JSMAASTR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMJSMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
  • KSC621GLFS - C&K | 401-1786-1-ND DigiKey Electronics
  • KSC621GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.63000
  • 401-1786-1-ND
Additional Resources
Standard Package ? 1
Other Names 450-2138-1

01:20:08 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.53500 5.35
25 0.52480 13.12
50 0.50500 25.25
100 0.43560 43.56
250 0.39600 99.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2138-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 0.34200
  • Digi-Reel® ? : 450-2138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback