Add To Favorites
Product Overview
Digi-Key Part Number 450-2152-1-ND
Quantity Available 3,938
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM2JELGELTR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1571636 Drawing
RoHS Information 1571636-4 Statement of Compliance
Online Catalog Extended Life Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series Extended Life
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features Grounding Pin
Actuator Material Thermoplastic
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-2152-1

07:06:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.60600 6.06
25 0.59480 14.87
50 0.57240 28.62
100 0.49380 49.38
250 0.44892 112.23
500 0.42648 213.24
1,000 0.33669 336.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2152-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.30608
  • Digi-Reel® ? : 450-2152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback