Add To Favorites
Product Overview
Digi-Key Part Number 450-2153-1-ND
Quantity Available 3,941
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM2JELGEATR

Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 1571636 Drawing
RoHS Information 1-1571636-0 Statement of Compliance
Online Catalog Extended Life Series
Product Attributes Select All
Category

Switches

Family

Tactile Switches

Manufacturer

TE Connectivity ALCOSWITCH Switches

Series Extended Life
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, from Pins 2.50mm
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 260gf
Ingress Protection -
Features Grounding Pin
Actuator Material Thermoplastic
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-2153-1

03:46:00 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.82700 8.27
25 0.78040 19.51
50 0.68680 34.34
100 0.62440 62.44
250 0.59316 148.29
500 0.57754 288.77
1,000 0.45266 452.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2153-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.41151
  • Digi-Reel® ? : 450-2153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback