Add To Favorites
Product Overview
Digi-Key Part Number 450-2158-1-ND
Quantity Available 13,148
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM1JSSMTR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1571296 Drawing
RoHS Information 1571296-2 Statement of Compliance
Online Catalog FSM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 7.60mm x 7.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Actuator Material Thermoplastic
Switch Travel 0.35mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
  • KSC221GLFS - C&K | 401-1757-1-ND DigiKey Electronics
  • KSC221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.48000
  • 401-1757-1-ND
Additional Resources
Standard Package ? 1
Other Names 450-2158-1

14:46:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.75100 7.51
25 0.70880 17.72
50 0.62380 31.19
100 0.56710 56.71
250 0.53872 134.68
500 0.52454 262.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2158-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.37375
  • Digi-Reel® ? : 450-2158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback