Add To Favorites
Product Overview
Digi-Key Part Number 9-435626-2-ND
Quantity Available 2,178
Can ship immediately
Manufacturer

Manufacturer Part Number

9-435626-2

Description SWITCH ROCKER DIP SPST 25MA 24V
Expanded Description Dip Switch SPST 8 Position Through Hole Rocker Actuator 25mA 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 435626 Drawing
RoHS Information 9-435626-2 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series 7000
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Rocker
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.290" (7.37mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyester (PET), Glass Filled
Length 0.880" (22.35mm)
Operating Temperature -55°C ~ 105°C
Mechanical Life 7,000 Cycles
Electrical Life 7,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names 94356262

14:57:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 1.74
10 1.68600 16.86
25 1.59880 39.97
50 1.49440 74.72
100 1.45970 145.97
250 1.25116 312.79
500 1.21642 608.21
1,000 1.04264 1,042.64
5,000 0.98131 4,906.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback