Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 450-1191-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

54778-1

Description SW ROTRY DIP BCD W/COMP 0.1A 28V
Expanded Description Dip Switch BCD with Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 28VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Tube ?
Part Status Active
Circuit BCD with Complement
Number of Positions 10
Current Rating 100mA
Voltage Rating 28VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.385" (9.78mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyester (PET), Glass Filled
Length 0.905" (22.99mm)
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Additional Resources
Standard Package ? 13
Other Names 450-1191
54778-1-ND
547781
A26224
A26224-ND

09:09:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.30000 17.30
10 16.53400 165.34
25 15.38000 384.50
50 14.61100 730.55
100 12.30400 1,230.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback