Add To Favorites
Product Overview
Digi-Key Part Number 450-2391-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

4-6437630-3

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets F Series, DP Drawing
Online Catalog F Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series F
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 6A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions -
Bushing Thread M12 x 0.75
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 4-6437630-3-ND
450-2391
FTS0904

10:31:22 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.88000 9.88
10 9.62000 96.20
25 9.36000 234.00
50 8.84000 442.00
100 8.58000 858.00
250 8.32000 2,080.00
500 7.02000 3,510.00
1,000 6.76000 6,760.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback