Add To Favorites
Product Overview
Digi-Key Part Number 450-1409-ND
Quantity Available 611
Can ship immediately
Manufacturer

Manufacturer Part Number

3-5435668-0

Description Dip Switch SPST 10 Position Through Hole Rocker Actuator 60mA 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Switches

Family

DIP Switches

Manufacturer

TE Connectivity ALCOSWITCH Switches

Series 7100
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 10
Current Rating 60mA
Voltage Rating 5VDC
Actuator Type Rocker
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.290" (7.37mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyester (PET), Glass Filled
Length 1.080" (27.43mm)
Operating Temperature -55°C ~ 105°C
Mechanical Life 2,000 Cycles
Electrical Life 2,000 Cycles
 
Additional Resources
Standard Package ? 11
Other Names 354356680
450-1409

14:10:22 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 4.52
10 4.32500 43.25
25 4.12880 103.22
50 3.93220 196.61
100 3.53900 353.90
250 3.14576 786.44
500 3.04744 1,523.72
1,000 2.75253 2,752.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback