Add To Favorites
Product Overview
Digi-Key Part Number 450-1398-ND
Quantity Available 278
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5435668-7

Description SWITCH ROCKER DIP SPST 60MA 5V
Expanded Description Dip Switch SPST 7 Position Through Hole Rocker Actuator 60mA 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series 7100
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 7
Current Rating 60mA
Voltage Rating 5VDC
Actuator Type Rocker
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.290" (7.37mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyester (PET), Glass Filled
Length 0.780" (19.81mm)
Operating Temperature -55°C ~ 105°C
Mechanical Life 2,000 Cycles
Electrical Life 2,000 Cycles
 
Additional Resources
Standard Package ? 16
Other Names 254356687
450-1398

14:19:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.81300 38.13
25 3.64760 91.19
50 3.48160 174.08
100 3.06720 306.72
250 2.90140 725.35
500 2.81850 1,409.25
1,000 2.40401 2,404.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback