Add To Favorites
Product Overview
Digi-Key Part Number 450-1638-ND
Quantity Available 632
Can ship immediately
Manufacturer

Manufacturer Part Number

1977104-1

Description SWITCH SLIDE DIP SPST 10MA 5V
Expanded Description Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 10mA 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1977104
RoHS Information STV02 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog STV Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series STV
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 2
Current Rating 10mA
Voltage Rating 5VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.244" (6.20mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features -
Body Material Polyphenylene Sulfide (PPS)
Length 0.326" (8.28mm)
Operating Temperature -30°C ~ 85°C
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
Additional Resources
Standard Package ? 50
Other Names 450-1638
STV02

21:55:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 3.66
10 3.50500 35.05
25 3.35280 83.82
50 3.20020 160.01
100 2.81930 281.93
250 2.66692 666.73
500 2.59072 1,295.36
1,000 2.20973 2,209.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback