Add To Favorites
Product Overview
Digi-Key Part Number 450-2148-1-ND
Quantity Available 5,378
Can ship immediately
Manufacturer

Manufacturer Part Number

1571625-4

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1571625 Drawing
RoHS Information 1571625-4 Statement of Compliance
3D Model 1571625-4.pdf
Online Catalog Extended Life Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series Extended Life
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Actuator Material Thermoplastic
Switch Travel 0.20mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -35°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 450-2148-1

03:22:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.80800 8.08
25 0.76240 19.06
50 0.67080 33.54
100 0.60980 60.98
250 0.57936 144.84
500 0.56410 282.05
1,000 0.44213 442.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-2148-2-ND
  • Minimum Quantity: 2,800
  • Quantity Available: 2,800 - Immediate
  • Unit Price: 0.40194
  • Digi-Reel® ? : 450-2148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback