Add To Favorites
Product Overview
Digi-Key Part Number 450-1682-ND
Quantity Available 921
Can ship immediately
Manufacturer

Manufacturer Part Number

1571102-6

Description SWITCH ROCKER DPST 20A 125V
Expanded Description Rocker Switch DPST 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series PRC
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O I
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection IP66 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 450-1682
PRCDA1-20L-BB0CW
PRCDA120LBB0CW

16:30:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.88000 5.88
10 5.60000 56.00
25 5.32000 133.00
50 5.04000 252.00
100 4.97000 497.00
250 4.83000 1,207.50
500 4.62000 2,310.00
1,000 4.06000 4,060.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback