Add To Favorites
Product Overview
Digi-Key Part Number A104804-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

W-095-02

Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1180-2770 CMA Blue
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets W-095-01/02/03 Spec Drawing
Online Catalog Wire Splices - TE Connectivity Amp
Product Attributes Select All
Category

Connectors, Interconnects

Family

Terminals - Wire Splice Connectors

Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 1180-2770 CMA
Insulation Fully Insulated Heat Shrink
Features -
Color Blue
 
Additional Resources
Standard Package ? 100
Other Names 695055-000
695055000
A104804

04:39:26 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.41000 8.41
10 8.04000 80.40
25 7.30880 182.72
50 6.94340 347.17
100 6.76060 676.06
250 6.02976 1,507.44
500 5.66432 2,832.16
1,000 5.00653 5,006.53
2,500 4.75072 11,876.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback