Add To Favorites
Product Overview
Digi-Key Part Number A104739-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

SO63-3-55-22-5

Description SOLDER SHIELD TERM 22 AWG LEAD
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.170" (4.32mm), 0.200" (5.08mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SO63-x-55-xx-xx Drawing
Featured Product SolderSleeve Wire Splices
Online Catalog SolderSleeve SO63 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve SO63
Part Status Active
Type Wire to Wire
Diameter 0.170" (4.32mm), 0.200" (5.08mm)
Length 0.650" (16.51mm)
Color Blue, Transparent
Features Immersion Resistant, Preinstalled Lead Wire
 
Additional Resources
Standard Package ? 100
Other Names 356566-000
356566000
A104739

12:21:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 3.34
10 3.21000 32.10
25 2.94240 73.56
50 2.80880 140.44
100 2.67500 267.50
250 2.34064 585.16
500 2.27376 1,136.88
1,000 1.93938 1,939.38
2,500 1.80562 4,514.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback