Add To Favorites
Product Overview
Digi-Key Part Number SGRS-4-ND
Quantity Available 559
Can ship immediately
Manufacturer

Manufacturer Part Number

SGRS-4

Description CONN WIRE NUT 15000-24000 CMA
Expanded Description Terminal Wire Nut Connector Solder 15000-24000 CMA Blue, Yellow Stripe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SGRS-x Drawing
Online Catalog SolderGrip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderGrip
Packaging ? Bulk ?
Part Status Active
Terminal Type Wire Nut
Number of Wire Entries 1
Termination Solder
Wire Gauge 15000-24000 CMA
Insulation Fully Insulated Heat Shrink
Features -
Color Blue, Yellow Stripe
 
Additional Resources
Standard Package ? 100
Other Names 528657-000
528657-000-ND
528657000

10:25:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 3.52
10 3.37500 33.75
25 3.09400 77.35
50 2.95320 147.66
100 2.81260 281.26
250 2.46104 615.26
500 2.39072 1,195.36
1,000 2.03914 2,039.14
2,500 1.89850 4,746.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback