Add To Favorites
Product Overview
Digi-Key Part Number A103869-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

SEB-E

Description BUSHING SIDE ENTRY 6"
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Side Entry Bushing Brochure
SEB-x Drawing
Online Catalog SEB Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SEB, Raychem
Part Status Active
Accessory Type Bushing
For Use With/Related Products Circular Clamps
Shell Size - Insert -
Material Silicone Elastomer
Features Flame Retardant
Color Black
 
Additional Resources
Standard Package ? 25
Other Names A103869
CS9494-000
SEBE

02:22:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.06000 14.06
25 12.46040 311.51
50 11.50200 575.10
100 10.86300 1,086.30
250 9.90452 2,476.13
500 9.26550 4,632.75
1,000 8.49870 8,498.70
2,500 8.30700 20,767.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback