Add To Favorites
Product Overview
Digi-Key Part Number A103866-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

SEB-B

Description BUSHING SIDE ENTRY 2"
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Side Entry Bushing Brochure
SEB-x Drawing
Online Catalog SEB Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SEB, Raychem
Part Status Active
Accessory Type Bushing
For Use With/Related Products Circular Clamps
Shell Size - Insert -
Material Silicone Elastomer
Features Flame Retardant
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names A103866
CS9491-000
SEBB

02:49:19 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.61000 7.61
25 6.65720 166.43
50 6.34000 317.00
100 6.02300 602.30
250 5.38900 1,347.25
500 5.07200 2,536.00
1,000 4.43800 4,438.00
2,500 4.21610 10,540.25
5,000 4.12100 20,605.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback