Add To Favorites
Product Overview
Digi-Key Part Number A104808-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

D-1744-03CS378

Description D-1744-03CS378
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.180" (4.5mm), 0.200" (5.0mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D-1744-01/ 2/ 3/ 4 Spec Drawing
Online Catalog D-1744 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.180" (4.5mm), 0.200" (5.0mm)
Length 1.165" (29.59mm)
Color Blue, Transparent
Features -
 
Additional Resources
Standard Package ? 100
Other Names 750648N001
A104808

22:36:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 4.32
10 4.14300 41.43
25 3.79760 94.94
50 3.62500 181.25
100 3.45240 345.24
250 3.02084 755.21
500 2.93454 1,467.27
1,000 2.50299 2,502.99
2,500 2.33037 5,825.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback