Add To Favorites
Product Overview
Digi-Key Part Number A104786-ND
Quantity Available 939
Can ship immediately
Manufacturer

Manufacturer Part Number

D-146-0207

Description D-146-0207
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.181" (4.6mm), 0.200" (5.1mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets D-146-020x Spec Drawing
Online Catalog D Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.181" (4.6mm), 0.200" (5.1mm)
Length 0.591" (15.01mm)
Color Blue, Transparent
Features Preinstalled Lead Wire
 
Additional Resources
Standard Package ? 100
Other Names 624512-000
624512000
A104786

06:05:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 4.93
10 4.73200 47.32
25 4.33720 108.43
50 4.14020 207.01
100 3.94300 394.30
250 3.45012 862.53
500 3.35156 1,675.78
1,000 2.85868 2,858.68
2,500 2.66152 6,653.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback