Add To Favorites
Product Overview
Digi-Key Part Number A104777-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

D-108-10

Description D-108-10
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.110" (2.8mm), 0.125" (3.1mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets D-108-09/10/11/12 Spec Drawing
Online Catalog D Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.110" (2.8mm), 0.125" (3.1mm)
Length 0.680" (17.27mm)
Color Blue, Transparent
Features -
 
Additional Resources
Standard Package ? 100
Other Names 620068-000
620068000
A104777

01:11:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 4.48
10 4.29600 42.96
25 3.93840 98.46
50 3.75940 187.97
100 3.58040 358.04
250 3.13284 783.21
500 3.04334 1,521.67
1,000 2.59579 2,595.79
2,500 2.41677 6,041.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback