Add To Favorites
Product Overview
Digi-Key Part Number B-151-07-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

B-151-07

Description SLDSLEEVE LO-FIRE 6.4-7.3MM DIA
Expanded Description Wire to Wire Solder Sleeve Clear 0.250" (6.4mm), 0.290" (7.3mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets B-151-xx Drawing
Online Catalog B Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.250" (6.4mm), 0.290" (7.3mm)
Length 1.279" (32.50mm)
Color Clear
Features Preinstalled Lead Wire
 
Additional Resources
Standard Package ? 200
Other Names 163563-000
163563-000-ND
163563000

03:31:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.04000 10.04
10 9.60100 96.01
25 8.72800 218.20
50 8.29140 414.57
100 8.07320 807.32
250 7.20044 1,800.11
500 6.76404 3,382.02
1,000 5.97854 5,978.54
2,500 5.67307 14,182.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback