Add To Favorites
Product Overview
Digi-Key Part Number B-150-11-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

B-150-11

Description SOLDERSLEEVE LO-FIRE 11.5MM DIA
Expanded Description Wire to Wire Solder Sleeve Clear 0.425" (10.80mm), 0.453" (11.51mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets B-150-xx Drawing
Online Catalog B Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Wire
Diameter 0.425" (10.80mm), 0.453" (11.51mm)
Length 1.400" (35.56mm)
Color Clear
Features -
 
Additional Resources
Standard Package ? 100
Other Names 176819-000
176819-000-ND
176819000

05:13:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.49000 10.49
10 10.03000 100.30
25 9.11840 227.96
50 8.66220 433.11
100 8.43430 843.43
250 7.52252 1,880.63
500 7.06660 3,533.30
1,000 6.24597 6,245.97
2,500 5.92683 14,817.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback