Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A104806-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

B-051-00-01

Description B-051-00-01
Expanded Description Wire to Connector Solder Sleeve Clear 0.669" (17.0mm), 0.748" (19.0mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets B-051-0x-01 Spec Drawing
Online Catalog B Series, Wire to Connector
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Type Wire to Connector
Diameter 0.669" (17.0mm), 0.748" (19.0mm)
Length 1.065" (27.05mm)
Color Clear
Features -
 
Additional Resources
Standard Package ? 50
Other Names 696437-000
696437000
A104806

16:50:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.23000 18.23
10 16.93100 169.31
25 15.19440 379.86
50 14.76020 738.01
100 13.02380 1,302.38
250 12.15552 3,038.88
500 11.89502 5,947.51
1,000 11.28725 11,287.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback