Add To Favorites
Product Overview
Digi-Key Part Number A104802-ND
Quantity Available 395
Can ship immediately
Manufacturer

Manufacturer Part Number

B-003-01

Description B-003-01
Expanded Description Wire to Wire Solder Sleeve Clear 0.175" (4.45mm), 0.195" (4.95mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets B-003-0x Spec Drawing
Online Catalog B Series, Wire to Wire
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve B-003
Part Status Active
Type Wire to Wire
Diameter 0.175" (4.45mm), 0.195" (4.95mm)
Length 0.650" (16.51mm)
Color Clear
Features Preinstalled Lead Wire
 
Additional Resources
Standard Package ? 100
Other Names 680888-000
680888000
A104802

05:32:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.75000 7.75
10 7.42900 74.29
25 6.78240 169.56
50 6.45960 322.98
100 6.13660 613.66
250 5.49068 1,372.67
500 5.16768 2,583.84
1,000 4.52172 4,521.72
2,500 4.29564 10,739.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback