Add To Favorites
Product Overview
Digi-Key Part Number A122246CT-ND
Quantity Available 750
Can ship immediately
Manufacturer

Manufacturer Part Number

66741-5

Description CONN SOCKET 10AWG 30GOLD CRIMP
Expanded Description Socket Contact Gold Crimp 10 AWG Power, Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 66741 Drawing
RoHS Information 66741-5 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 66740, 66741 Drawing 19/Jun/2014
Online Catalog Multimate, Type XII Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Multimate XII
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10 AWG
Material Copper
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122246CT

02:56:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.44000 7.44
10 7.13500 71.35
25 6.51440 162.86
50 6.20400 310.20
100 5.89380 589.38
250 5.27340 1,318.35
500 4.96320 2,481.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122246TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 3.86340
Send Feedback