Add To Favorites
Product Overview
Digi-Key Part Number A122243CT-ND
Quantity Available 1,459
Can ship immediately
Manufacturer

Manufacturer Part Number

66255-2

Description CONN CONT PIN 12-16AWG AU CRIMP
Expanded Description Pin Contact Gold Crimp 12-16 AWG Power, Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 66255 Drawing
RoHS Information 66255-2 Statement of Compliance
RoHS 2 Statement
3D Model 66255-2.pdf
Online Catalog Multimate, Type XII Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Multimate XII
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 12-16 AWG
Material Copper
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122243CT

14:27:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 5.23
10 5.01600 50.16
25 4.59800 114.95
50 4.38900 219.45
100 4.18000 418.00
250 3.65752 914.38
500 3.55300 1,776.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122243TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 2.66000
Send Feedback