Add To Favorites
Product Overview
Digi-Key Part Number 66010-2-ND
Quantity Available 742
Can ship immediately
Manufacturer

Manufacturer Part Number

66010-2

Description CONN CRIMP SNAP-IN 20-24AWG GOLD
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series AMP-BLADE
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 500
Other Names 660102

11:58:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.65000 10.65
10 10.18600 101.86
25 9.26000 231.50
50 8.79700 439.85
100 8.56550 856.55
250 7.63952 1,909.88
500 7.17650 3,588.25
1,000 6.34310 6,343.10
2,500 6.01900 15,047.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback