Add To Favorites
Product Overview
Digi-Key Part Number A122242-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

650167-000

Description CONN SPLICE 304-1510 CMA CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 304-1510 CMA Blue, Red Stripe
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets D-436-0115
Online Catalog MiniSeal Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 304-1510 CMA
Insulation Fully Insulated Heat Shrink
Features -
Color Blue, Red Stripe
 
Additional Resources
Standard Package ? 100
Other Names 1-1195134-7
650167-000-ND
D-436-0115
D-436-0115-ND

23:31:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.18000 10.18
10 9.74000 97.40
25 8.85480 221.37
50 8.41180 420.59
100 8.19050 819.05
250 7.30504 1,826.26
500 6.86232 3,431.16
1,000 6.06540 6,065.40
2,500 5.75549 14,388.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback