Add To Favorites
Product Overview
Digi-Key Part Number 650085-000-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

650085-000

Description CONN INLINE 1900-6755 CMA CRIMP
Expanded Description Terminal Inline, Individual Openings (Parallel) Connector Crimp 1900-6755 CMA Blue, Yellow Stripe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets D-436-60,61 Drawing
Online Catalog Wire Splices - TE Connectivity Amp
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Inline, Individual Openings (Parallel)
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 1900-6755 CMA
Insulation Fully Insulated Heat Shrink
Features -
Color Blue, Yellow Stripe
 
Additional Resources
Standard Package ? 100
Other Names 1195132-9
650085000
D-436-61
D-436-61-ND

20:26:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.56000 9.56
10 9.14000 91.40
25 8.30960 207.74
50 7.89400 394.70
100 7.68620 768.62
250 6.85524 1,713.81
500 6.43978 3,219.89
1,000 5.69194 5,691.94
2,500 5.40111 13,502.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback